Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH80N65X2WCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5218
Product RangeX2-Class HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.350 |
| 5+ | $14.730 |
| 10+ | $13.930 |
| 25+ | $12.620 |
| 100+ | $11.980 |
| 500+ | $11.690 |
| 1000+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH80N65X2WCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN5218
Product RangeX2-Class HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id80A
Drain Source On State Resistance0.038ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation890W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX2-Class HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
890W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
X2-Class HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFH80N65X2W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
