Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFA3N120-TRLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 11AN5139 |
| Product Range | HiPerFET Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $10.620 |
| 100+ | $9.810 |
| 500+ | $9.020 |
| 1000+ | $8.230 |
| 2500+ | $7.680 |
| 10000+ | $7.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXFA3N120-TRLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 11AN5139 |
| Product Range | HiPerFET Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 1.2kV |
| Continuous Drain Current Id | 3A |
| Drain Source On State Resistance | 4.5ohm |
| Transistor Case Style | TO-263 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 200W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | HiPerFET Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 3A |
| Transistor Case Style | TO-263 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 200W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 1.2kV |
|---|---|
| Drain Source On State Resistance | 4.5ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | HiPerFET Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for IXFA3N120-TRL
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
