Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA230N075T2-TRL
Newark Part No.
Full Reel03AH0446
Cut Tape11AN5135
Product RangeTrenchT2 HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.020 | $8.02 |
| Total Price | $8.02 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 10+ | $7.670 |
| 25+ | $7.200 |
| 50+ | $6.830 |
| 100+ | $6.140 |
| 250+ | $5.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 2000+ | $4.840 |
| 4000+ | $4.500 |
| 8000+ | $4.200 |
| 12000+ | $4.040 |
| 20000+ | $3.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA230N075T2-TRL
Newark Part No.
Full Reel03AH0446
Cut Tape11AN5135
Product RangeTrenchT2 HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id230A
Drain Source On State Resistance0.0042ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation480W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchT2 HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
230A
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
480W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.0042ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchT2 HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFA230N075T2-TRL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
