Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA180N10T2-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5127
Product RangeTrenchT2 HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 50+ | $8.040 |
| 100+ | $7.630 |
| 250+ | $6.860 |
| 500+ | $6.280 |
| 1000+ | $5.630 |
| 2500+ | $5.350 |
| 5000+ | $5.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA180N10T2-TRLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5127
Product RangeTrenchT2 HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
Drain Source On State Resistance0.006ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation480W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchT2 HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
480W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.006ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchT2 HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFA180N10T2-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
