Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA14N60P-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5119
Product RangePolar HiPerFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 50+ | $5.630 |
| 100+ | $5.340 |
| 250+ | $4.800 |
| 500+ | $4.400 |
| 1000+ | $3.940 |
| 2500+ | $3.740 |
| 5000+ | $3.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA14N60P-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5119
Product RangePolar HiPerFET Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id14A
Drain Source On State Resistance0.55ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.55ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5.5V
No. of Pins
3Pins
Product Range
Polar HiPerFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXFA14N60P-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
