Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN630MYICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0416
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
| 10+ | $10.770 |
| 25+ | $10.320 |
| 50+ | $9.860 |
| 100+ | $9.580 |
| 250+ | $9.280 |
| 500+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN630MYICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0416
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageTO-263 (D2PAK)
IC MountingSurface Mount
Input TypeLogic
Source Current30A
Sink Current30A
Supply Voltage Min9V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay46ns
Output Delay46ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
30A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
46ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TO-263 (D2PAK)
Input Type
Logic
Sink Current
30A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
46ns
Qualification
-
SVHC
To Be Advised
Alternatives for IXDN630MYI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
