Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDF602SIACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK0393
Your Part Number
535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 100+ | $1.440 |
| 250+ | $1.300 |
| 500+ | $1.190 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDF602SIACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK0393
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay38ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
2A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
38ns
Qualification
-
SVHC
To Be Advised
Alternatives for IXDF602SIA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
