Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXDD630MYICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AK0391 |
| Your Part Number |
1,742 In Stock
3,988 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.000 |
| 10+ | $10.660 |
| 100+ | $9.430 |
| 500+ | $8.940 |
| 1000+ | $8.790 |
| 2500+ | $8.610 |
| 10000+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXDD630MYICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AK0391 |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 5Pins |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Surface Mount |
| Input Type | Logic |
| Source Current | 30A |
| Sink Current | 30A |
| Supply Voltage Min | 9V |
| Supply Voltage Max | 35V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 46ns |
| Output Delay | 46ns |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Low Side |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Source Current | 30A |
| Supply Voltage Min | 9V |
| Operating Temperature Min | -40°C |
| Input Delay | 46ns |
| Product Range | - |
| MSL | - |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | TO-263 (D2PAK) |
| Input Type | Logic |
| Sink Current | 30A |
| Supply Voltage Max | 35V |
| Operating Temperature Max | 125°C |
| Output Delay | 46ns |
| Qualification | - |
| SVHC | To Be Advised |
Alternatives for IXDD630MYI
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
