Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIX4427MTR
Newark Part No.
Full Reel25AJ5542
Re-Reel29AK0519
Cut Tape29AK0519
Product RangeIX44 Series
Your Part Number
2,002 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.05 |
| 10+ | $1.28 |
| 50+ | $1.07 |
| 100+ | $0.84 |
| 250+ | $0.73 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.61 |
| 4000+ | $0.55 |
| 6000+ | $0.53 |
| 10000+ | $0.52 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4427MTR
Newark Part No.
Full Reel25AJ5542
Re-Reel29AK0519
Cut Tape29AK0519
Product RangeIX44 Series
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageDFN
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay35ns
Product RangeIX44 Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
IX44 Series
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DFN
Input Type
CMOS, TTL
Sink Current
1.5A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
SVHC
To Be Advised
Alternatives for IX4427MTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability