Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX3407BTRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AN5564
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 25+ | $2.460 |
| 100+ | $2.270 |
| 250+ | $2.080 |
| 500+ | $1.840 |
| 1000+ | $1.650 |
| 2500+ | $1.450 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX3407BTRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AN5564
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationGalvanically Isolated
Power Switch TypeIGBT, MOSFET, SIC MOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current7A
Sink Current7A
Supply Voltage Min3.1V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay154ns
Output Delay162ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Galvanically Isolated
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
7A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
154ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SIC MOSFET
IC Case / Package
WSOIC
Input Type
Inverting, Non-Inverting
Sink Current
7A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
162ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
