Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoITV9550L5045MRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel80AH1974
Re-Reel27AM6563RL
Cut Tape27AM6563
Product RangeITV9550 45A Series
Your Part Number
1,136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.490 | $10.49 |
| Total Price | $10.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 25+ | $8.250 |
| 50+ | $7.000 |
| 100+ | $6.530 |
| 250+ | $5.960 |
| 500+ | $5.740 |
| 5000+ | $5.630 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.860 |
| 3000+ | $4.760 |
| 5000+ | $4.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoITV9550L5045MRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel80AH1974
Re-Reel27AM6563RL
Cut Tape27AM6563
Product RangeITV9550 45A Series
Technical Datasheet
Fuse Current45A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC85V
Fuse Case Style9.5mm x 5mm
Product RangeITV9550 45A Series
Breaking Capacity Current AC-
Breaking Capacity Current DC120A
SVHCTo Be Advised
Technical Specifications
Fuse Current
45A
Voltage Rating VAC
-
Fuse Case Style
9.5mm x 5mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
85V
Product Range
ITV9550 45A Series
Breaking Capacity Current DC
120A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
