Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE721A2410Copy
Newark Part No.97K1317
Product RangeHE700 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721A2410Copy
Newark Part No.97K1317
Product RangeHE700 Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance2.15kohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700 Series
Coil Resistance
2.15kohm
Switching Voltage Max
200VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
