Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoH-31-MAGNETCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.64AH3563
Your Part Number
760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.390 |
| 25+ | $1.350 |
| 50+ | $1.310 |
| 100+ | $1.270 |
| 250+ | $1.230 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoH-31-MAGNETCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.64AH3563
Depth1.6mm
Length12.7mm
Width1.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Depth
1.6mm
Width
1.6mm
SVHC
To Be Advised
Length
12.7mm
Product Range
-
Alternatives for H-31-MAGNET
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
