Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-12AS-TRLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel54AK5714RL
Cut Tape54AK5714
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.760 | $5.76 |
| Total Price | $5.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 50+ | $3.890 |
| 100+ | $2.830 |
| 250+ | $2.770 |
| 500+ | $2.720 |
| 1000+ | $2.660 |
| 2500+ | $2.600 |
| 5000+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-12AS-TRLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel54AK5714RL
Cut Tape54AK5714
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle Dual Anode
Forward Voltage Max1.29V
Reverse Recovery Time-
Forward Surge Current325A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single Dual Anode
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.29V
Forward Surge Current
325A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
To Be Advised
Alternatives for DSI30-12AS-TRL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
