Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSEP40-03AS-TRLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel28AK8936RL
Cut Tape28AK8936
Product RangeHiPerFRED Series
Your Part Number
479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.450 | $7.45 |
| Total Price | $7.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 50+ | $4.510 |
| 100+ | $4.230 |
| 250+ | $4.150 |
| 500+ | $4.060 |
| 1000+ | $3.980 |
| 2500+ | $3.890 |
| 5000+ | $3.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSEP40-03AS-TRLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel28AK8936RL
Cut Tape28AK8936
Product RangeHiPerFRED Series
Repetitive Peak Reverse Voltage300V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time35ns
Forward Surge Current340A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product RangeHiPerFRED Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
40A
Forward Voltage Max
1.85V
Forward Surge Current
340A
Diode Case Style
TO-263 (D2PAK)
Product Range
HiPerFRED Series
SVHC
To Be Advised
Alternatives for DSEP40-03AS-TRL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
