Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSEI36-06AS-TRLCopy
Newark Part No.02F2221
Product RangeDividohm 210 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSEI36-06AS-TRLCopy
Newark Part No.02F2221
Product RangeDividohm 210 Series
Resistance25kohm
Power Rating25W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating625V
Resistor TechnologyWirewound
Operating Temperature Max-
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product RangeDividohm 210 Series
Qualification-
Product Length50.8mm
Product Width-
Product Height-
Operating Temperature Min-
SVHCTo Be Advised
Technical Specifications
Resistance
25kohm
Resistance Tolerance
± 10%
Voltage Rating
625V
Operating Temperature Max
-
Resistor Type
High Power
Product Range
Dividohm 210 Series
Product Length
50.8mm
Product Height
-
SVHC
To Be Advised
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Qualification
-
Product Width
-
Operating Temperature Min
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
