Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDLA40IM800PC-TRLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02AH9645
Re-Reel28AK8342
Cut Tape28AK8342
Your Part Number
827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.370 | $8.37 |
| Total Price | $8.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 10+ | $7.920 |
| 25+ | $7.530 |
| 50+ | $7.010 |
| 100+ | $6.470 |
| 250+ | $5.790 |
| 500+ | $4.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 1000+ | $3.160 |
| 2000+ | $2.990 |
| 4000+ | $2.690 |
| 6000+ | $2.600 |
| 10000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDLA40IM800PC-TRLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel02AH9645
Re-Reel28AK8342
Cut Tape28AK8342
Repetitive Peak Reverse Voltage800V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.56V
Reverse Recovery Time-
Forward Surge Current325A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
40A
Forward Voltage Max
1.56V
Forward Surge Current
325A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
To Be Advised
Alternatives for DLA40IM800PC-TRL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
