Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDFNAK3-080C-D1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN2550
Product RangeDFNAK3 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.040 |
| 50+ | $13.550 |
| 100+ | $13.280 |
| 250+ | $13.010 |
| 500+ | $12.740 |
| 1000+ | $12.470 |
| 2500+ | $12.200 |
| 5000+ | $11.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDFNAK3-080C-D1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN2550
Product RangeDFNAK3 Series
Product RangeDFNAK3 Series
TVS PolarityBidirectional
Reverse Standoff Voltage80V
Clamping Voltage Max130V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage89V
Maximum Breakdown Voltage100V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DFNAK3 Series
Reverse Standoff Voltage
80V
Diode Case Style
DFN
Minimum Breakdown Voltage
89V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
130V
No. of Pins
2Pins
Maximum Breakdown Voltage
100V
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
