Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD8025L
Newark Part No.11J8454
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current15.9A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time4µs
Forward Surge Current350A
Operating Temperature Max125°C
Diode Case StyleTO-220
No. of Pins3Pins
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
-
Average Forward Current
15.9A
Forward Voltage Max
1.6V
Forward Surge Current
350A
Diode Case Style
TO-220
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
