Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD4015L52
Newark Part No.71J0630
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current9.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time4µs
Forward Surge Current350A
Operating Temperature Max125°C
Diode Case StyleTO-220
No. of Pins3Pins
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The D4015L52 is a Teccor® Silicon Rectifier with 100% matte tin-plated copper alloy terminals and an UL94V-0 flammability-rated body. The silicon rectifier features glass-passivated junction to ensure long term reliability and stability. In addition, glass offers a rugged, reliable barrier against junction contamination. This rectifier is used in common anode or common cathode circuits.
- 15A RMS forward current
- 2.60°C/W Junction-to-case thermal resistance
Applications
Power Management, Logistics, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
-
Average Forward Current
9.5A
Forward Voltage Max
1.6V
Forward Surge Current
350A
Diode Case Style
TO-220
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
