Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC1979JCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38AK6394
Product RangeOptoMOS Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $39.420 |
| 5+ | $37.260 |
| 10+ | $35.100 |
| 25+ | $33.520 |
| 50+ | $32.370 |
| 100+ | $31.260 |
Price for:Each
Minimum: 1
Multiple: 1
$39.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1979JCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38AK6394
Product RangeOptoMOS Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max600V
Load Current3.5A
MOSFET Relay Package StyleISOPLUS-264
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.75ohm
Isolation Voltage2.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
600V
MOSFET Relay Package Style
ISOPLUS-264
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
3.5A
Relay Mounting
Through Hole
On State Resistance Max
0.75ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
