Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC1976YX6
Newark Part No.38AK6393
Product RangeOptoMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.480 |
| 25+ | $4.930 |
| 50+ | $4.720 |
| 100+ | $4.500 |
| 500+ | $3.850 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1976YX6
Newark Part No.38AK6393
Product RangeOptoMOS Series
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max240VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeRandom Turn On
Operating Voltage Min20VAC
Control Voltage Min-
Control Voltage Max-
Product RangeOptoMOS Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
PC Pin
Operating Voltage Min
20VAC
Control Voltage Max
-
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Through Hole
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
OptoMOS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
