Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC1918J
Newark Part No.38AK6389
Product RangeOptoMOS Series
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 5+ | $18.380 |
| 10+ | $17.810 |
| 25+ | $17.100 |
| 100+ | $16.570 |
| 500+ | $16.360 |
| 1000+ | $16.180 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1918J
Newark Part No.38AK6389
Product RangeOptoMOS Series
Contact FormSPST-NO (1 Form A)
Load TypeAC
Load Voltage Max100V
Load Current13A
MOSFET Relay Package StyleISOPLUS-264
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.1ohm
Isolation Voltage2.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
ISOPLUS-264
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC
Load Current
13A
Relay Mounting
Through Hole
On State Resistance Max
0.1ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
