Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10603NRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel34AC2613
Re-Reel81AH8790RL
Cut Tape81AH8790
Product RangeXTREME-GUARD AXGD1 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 50+ | $0.360 |
| 100+ | $0.334 |
| 250+ | $0.311 |
| 500+ | $0.288 |
| 1000+ | $0.268 |
| 2500+ | $0.249 |
| 5000+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.231 |
| 15000+ | $0.229 |
| 25000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10603NRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel34AC2613
Re-Reel81AH8790RL
Cut Tape81AH8790
Product RangeXTREME-GUARD AXGD1 Series
Clamping Voltage Vc Max40V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeXTREME-GUARD AXGD1 Series
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0603
Operating Voltage
-
Product Range
XTREME-GUARD AXGD1 Series
SVHC
To Be Advised
Alternatives for AXGD10603NR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
