Print Page
ASMD125F-2
Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch ASMD Series, 16 VDC, 1.04 A, 2.46 A, 20 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | ASMD125F-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45P6513 |
| Product Range | PolySwitch ASMD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$4,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | ASMD125F-2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45P6513 |
| Product Range | PolySwitch ASMD Series |
| Technical Datasheet | |
| Thermistor Mounting | SMD |
| PPTC Case Style | 2920 (7351 Metric) |
| Voltage Rating | 16VDC |
| Holding Current | 1.04A |
| Trip Current | 2.46A |
| Time to Trip | 20s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | PolySwitch ASMD Series |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | To Be Advised |
Product Overview
Applications
Automotive
Technical Specifications
| Thermistor Mounting | SMD |
|---|---|
| Voltage Rating | 16VDC |
| Trip Current | 2.46A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Holding Current | 1.04A |
| Time to Trip | 20s |
| Operating Temperature Min | -40°C |
| Product Range | PolySwitch ASMD Series |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for ASMD125F-2
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
