Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | AQ3530-01LTGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel51AM3009RL Cut Tape51AM3009 |
| Product Range | SPA AQ3530 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.647 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 50+ | $0.316 |
| 100+ | $0.283 |
| 250+ | $0.254 |
| 500+ | $0.225 |
| 1000+ | $0.221 |
| 2500+ | $0.216 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | AQ3530-01LTGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel51AM3009RL Cut Tape51AM3009 |
| Product Range | SPA AQ3530 Series |
| Clamping Voltage Vc Max | 15V |
| Diode Case Style | SOD-523 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | SPA AQ3530 Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 15V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-523 |
|---|---|
| Operating Voltage | 5V |
| Product Range | SPA AQ3530 Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for AQ3530-01LTG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
