Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | AQ3522-01LTGCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel28AK5900RL Cut Tape28AK5900 |
| Product Range | SPA AQ3522 Series |
| Your Part Number |
14,102 In Stock
54,916 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.680 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.680 |
| 10+ | $0.440 |
| 15+ | $0.405 |
| 25+ | $0.369 |
| 50+ | $0.334 |
| 125+ | $0.300 |
| 250+ | $0.270 |
| 500+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | AQ3522-01LTGCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel28AK5900RL Cut Tape28AK5900 |
| Product Range | SPA AQ3522 Series |
| Clamping Voltage Vc Max | 18V |
| Diode Case Style | SOD-523 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | SPA AQ3522 Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Clamping Voltage Vc Max | 18V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-523 |
|---|---|
| Operating Voltage | 5V |
| Product Range | SPA AQ3522 Series |
| SVHC | To Be Advised |
Alternatives for AQ3522-01LTG
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
