Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ24COM-02JTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM3008RL
Cut Tape51AM3008
Product RangeSPA Series
Your Part Number
6,315 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.896 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.896 |
| 10+ | $0.586 |
| 15+ | $0.540 |
| 25+ | $0.494 |
| 50+ | $0.448 |
| 125+ | $0.404 |
| 250+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ24COM-02JTGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AM3008RL
Cut Tape51AM3008
Product RangeSPA Series
Clamping Voltage Vc Max50V
Diode Case StyleSC-70
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
24V
Product Range
SPA Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for AQ24COM-02JTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
