Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ22-01FTG
Newark Part No.
Re-Reel38AK6318
Cut Tape38AK6318
Product RangeSPA Series
Your Part Number
Technical Datasheet
2,005 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.47 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ22-01FTG
Newark Part No.
Re-Reel38AK6318
Cut Tape38AK6318
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max35.5V
TVS PolarityUnidirectional
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage22V
Power Dissipation Pd-
Minimum Breakdown Voltage23V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation950W
QualificationAEC-Q101
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
35.5V
Diode Case Style
SOD-323
Operating Voltage
22V
Minimum Breakdown Voltage
23V
Peak Pulse Power Dissipation
950W
Product Range
SPA Series
SVHC
To Be Advised
TVS Polarity
Unidirectional
No. of Pins
2Pins
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Alternatives for AQ22-01FTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability