Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ12-02HTG
Newark Part No.
Re-Reel27AK1430
Cut Tape27AK1430
Product RangeSPA AQxx-02HTG Series
Your Part Number
Technical Datasheet
1,160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.434 | $0.063 |
| 25+ | $0.379 | $0.063 |
| 50+ | $0.357 | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ12-02HTG
Newark Part No.
Re-Reel27AK1430
Cut Tape27AK1430
Product RangeSPA AQxx-02HTG Series
Technical Datasheet
Clamping Voltage Vc Max22.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd500W
Product RangeSPA AQxx-02HTG Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Alternatives for AQ12-02HTG
1 Product Found
Product Overview
AQxx-02HTG series TVS diode array designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT) and lightning induced surges. It is also suitable for use in industrial equipment, test and medical equipment, point-of-sale terminals, motor controls, legacy ports (RS-232, RS-485), security and alarm systems applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, 33A (8/20μs as defined in IEC 61000-4-5 2nd edition) for the AQ05
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- PPAP capable
Technical Specifications
Clamping Voltage Vc Max
22.5V
No. of Pins
3Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
SPA AQxx-02HTG Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability