Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ05-02HTGCopy
Newark Part No.
Full Reel79AC5451
Re-Reel28AK5894
Cut Tape28AK5894
Product RangeSPA AQxx-02HTG Series
Your Part Number
860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.673 |
| 25+ | $0.604 |
| 50+ | $0.536 |
| 100+ | $0.467 |
| 250+ | $0.423 |
| 500+ | $0.378 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 5000+ | $0.266 |
| 10000+ | $0.249 |
| 20000+ | $0.234 |
| 30000+ | $0.221 |
| 50000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ05-02HTGCopy
Newark Part No.
Full Reel79AC5451
Re-Reel28AK5894
Cut Tape28AK5894
Product RangeSPA AQxx-02HTG Series
Clamping Voltage Vc Max13V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd500W
Product RangeSPA AQxx-02HTG Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
3Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
SPA AQxx-02HTG Series
SVHC
To Be Advised
Alternatives for AQ05-02HTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
