Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ05-02HTG
Newark Part No.
Re-Reel27AK1429
Cut Tape27AK1429
Product RangeSPA AQxx-02HTG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.364 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ05-02HTG
Newark Part No.
Re-Reel27AK1429
Cut Tape27AK1429
Product RangeSPA AQxx-02HTG Series
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd500W
Product RangeSPA AQxx-02HTG Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
AQxx-02HTG series TVS diode array designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT) and lightning induced surges. It is also suitable for use in industrial equipment, test and medical equipment, point-of-sale terminals, motor controls, legacy ports (RS-232, RS-485), security and alarm systems applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, 33A (8/20μs as defined in IEC 61000-4-5 2nd edition) for the AQ05
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- PPAP capable
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
3Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
SPA AQxx-02HTG Series
SVHC
To Be Advised
Alternatives for AQ05-02HTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability