Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAF0025-00
Newark Part No.22AM2936
Product RangeAF0025 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $812.520 |
| 5+ | $753.560 |
| 10+ | $739.320 |
Price for:Each
Minimum: 1
Multiple: 1
$812.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAF0025-00
Newark Part No.22AM2936
Product RangeAF0025 Series
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeAF0025 Series
Relay MountingSurface Mount, DIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
IP Rating-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Coil Voltage
24VDC
Product Range
AF0025 Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
-
IP Rating
-
Contact Configuration
DPDT
Relay Mounting
Surface Mount, DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability