Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoA88766-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel34AC2647
Re-Reel81AH8792RL
Cut Tape81AH8792
Product RangePolySwitch TS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.540 | $8.54 |
| Total Price | $8.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 25+ | $8.200 |
| 50+ | $7.740 |
| 100+ | $7.390 |
| 250+ | $6.720 |
| 500+ | $6.240 |
| 5000+ | $5.040 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $5.260 |
| 2000+ | $5.040 |
| 4000+ | $4.740 |
| 8000+ | $4.470 |
| 12000+ | $4.340 |
| 20000+ | $4.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoA88766-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel34AC2647
Re-Reel81AH8792RL
Cut Tape81AH8792
Product RangePolySwitch TS Series
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating250VDC
Holding Current250mA
Trip Current860mA
Time to Trip0.8s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
-
Voltage Rating
250VDC
Trip Current
860mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TS Series
Holding Current
250mA
Time to Trip
0.8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for A88766-000
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
