Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No83000000005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M7854
Product Range830
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $2.970 |
| 25+ | $2.760 |
| 50+ | $2.550 |
| 100+ | $2.480 |
| 500+ | $2.450 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No83000000005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M7854
Product Range830
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range830
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
830
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 83000000005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
