Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No72R375XHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AC3272
Product RangePOLY-FUSE 72R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.640 |
| 25+ | $3.360 |
| 50+ | $3.080 |
| 100+ | $2.760 |
| 500+ | $2.460 |
| 1000+ | $2.170 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No72R375XHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.38AC3272
Product RangePOLY-FUSE 72R Series
Product RangePOLY-FUSE 72R Series
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter26.3mm
Length-
Thickness3.1mm
Height31.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 72R Series
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
26.3mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
31.1mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for 72R375XH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
