Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No64700001003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AC0917
Product Range647 Series
Your Part Number
456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.080 |
| 25+ | $0.969 |
| 50+ | $0.862 |
| 100+ | $0.746 |
| 500+ | $0.645 |
| 1000+ | $0.580 |
| 2500+ | $0.538 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No64700001003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AC0917
Product Range647 Series
Fuse Holder TypeCartridge Fuse Clip
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range647 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
647 Series
Voltage Rating VDC
-
Alternatives for 64700001003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
