Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59145-010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45X6160
Product Range59145 Series
Your Part Number
1,340 In Stock
3,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.610 |
| 25+ | $4.300 |
| 50+ | $3.980 |
| 100+ | $3.580 |
| 500+ | $3.290 |
| 1000+ | $2.940 |
| 2500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45X6160
Product Range59145 Series
Sensor TypeReed Sensor
Sensing Distance Max20.32mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59145 Series
Sensing Distance Max
20.32mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Alternatives for 59145-010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
