Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59065-010Copy
Newark Part No.79AK1118
Product Range59065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.090 |
| 25+ | $5.680 |
| 50+ | $5.260 |
| 100+ | $4.740 |
| 500+ | $4.360 |
| 1000+ | $3.910 |
| 2500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59065-010Copy
Newark Part No.79AK1118
Product Range59065 Series
Sensor TypeReed Sensor
Sensing Distance Max20.32mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59065 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59065 Series
Sensing Distance Max
20.32mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Alternatives for 59065-010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
