Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59045-1-T-00-0
Newark Part No.81AK1048
Product Range59045 Series
Your Part Number
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $3.010 |
| 25+ | $2.770 |
| 50+ | $2.600 |
| 100+ | $2.440 |
| 500+ | $2.140 |
| 1000+ | $2.060 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59045-1-T-00-0
Newark Part No.81AK1048
Product Range59045 Series
Sensor TypeMiniature Reed Switch
Sensing Distance Max4.3mm
Sensor MountingThrough Hole
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59045 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Miniature Reed Switch
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
59045 Series
Sensing Distance Max
4.3mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
