Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK1116
Product Range59025 Series
Your Part Number
303 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.550 |
| 25+ | $4.240 |
| 50+ | $3.930 |
| 100+ | $3.540 |
| 500+ | $3.250 |
| 1000+ | $2.920 |
| 2500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK1116
Product Range59025 Series
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max20.32mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59025 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59025 Series
Sensing Distance Max
20.32mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Alternatives for 59025-010
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
