Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59022-1-S-02-F
Newark Part No.18AC7052
Product Range59022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.540 |
| 1000+ | $2.430 |
| 2500+ | $2.310 |
Price for:Each
Minimum: 500
Multiple: 100
$1,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59022-1-S-02-F
Newark Part No.18AC7052
Product Range59022 Series
Technical Datasheet
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59022 Series
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59022 Series
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
