Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55505-00-02-BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.81AK8735
Product Range55505 Series
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.040 |
| 5+ | $38.650 |
| 10+ | $37.700 |
| 25+ | $36.740 |
| 50+ | $36.010 |
| 100+ | $35.270 |
Price for:Each
Minimum: 1
Multiple: 1
$39.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55505-00-02-BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.81AK8735
Product Range55505 Series
Sensor TypeProximity Sensor
Activating Distance Min-
Activating Distance Max-
Sensor MountingFlange
Sensor TerminalsCable with Connector
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55505 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Activating Distance Max
-
Sensor Terminals
Cable with Connector
Operating Temperature Max
100°C
SVHC
To Be Advised
Activating Distance Min
-
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
55505 Series
Alternatives for 55505-00-02-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
