Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-03-A
Newark Part No.79AK1060
Product Range55140 Series
Your Part Number
268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.300 |
| 5+ | $11.210 |
| 10+ | $10.110 |
| 25+ | $9.460 |
| 100+ | $8.360 |
| 500+ | $7.920 |
| 1000+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-03-A
Newark Part No.79AK1060
Product Range55140 Series
Sensor TypeHall-Effect Magnetic Position Sensor
Nominal Air Gap-
Maximum Air Gap-
Resolution-
Linearity-
Electrical Rotation Angle-
Supply Voltage Min2.7VDC
Supply Voltage Max24VDC
Rotational Life Cycles20000000000
IP RatingIP67
IP RatingIP67
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55140 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Maximum Air Gap
-
Linearity
-
Supply Voltage Min
2.7VDC
Rotational Life Cycles
20000000000
IP Rating
IP67
Operating Temperature Min
-40°C
Product Range
55140 Series
SVHC
To Be Advised
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
-
Supply Voltage Max
24VDC
IP Rating
IP67
Sensor Housing
Flange Mount
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
