Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-02-ACopy
Newark Part No.81AK1047
Product Range55140 Series
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 5+ | $10.620 |
| 10+ | $9.580 |
| 25+ | $8.950 |
| 100+ | $7.970 |
| 500+ | $7.820 |
| 1000+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-02-ACopy
Newark Part No.81AK1047
Product Range55140 Series
Sensor TypeProximity Sensor
Activating Distance Min13mm
Activating Distance Max-
Sensor MountingFlange
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55140 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Activating Distance Max
-
Sensor Terminals
Wire Leads
Operating Temperature Max
100°C
SVHC
To Be Advised
Activating Distance Min
13mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
55140 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
