Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-03-A
Newark Part No.81AK8729
Product Range55100 Series
Your Part Number
828 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.060 |
| 25+ | $8.460 |
| 100+ | $7.550 |
| 250+ | $7.270 |
| 500+ | $7.060 |
| 1000+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-03-A
Newark Part No.81AK8729
Product Range55100 Series
Sensor TypeProximity Sensor
Activating Distance Min19mm
Activating Distance Max-
Sensor MountingFlange
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Activating Distance Max
-
Sensor Terminals
Wire Leads
Operating Temperature Max
100°C
SVHC
To Be Advised
Activating Distance Min
19mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
55100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
