Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 5.0SMDJ51CASCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel39AK0311RL Cut Tape39AK0311 |
| Product Range | 5.0SMDJxxS Series |
| Your Part Number | |
| Technical Datasheet |
2,278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 50+ | $1.770 |
| 100+ | $1.640 |
| 250+ | $1.530 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 5.0SMDJ51CASCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel39AK0311RL Cut Tape39AK0311 |
| Product Range | 5.0SMDJxxS Series |
| Technical Datasheet | |
| Product Range | 5.0SMDJxxS Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 51V |
| Clamping Voltage Max | 106.5V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 56.7V |
| Maximum Breakdown Voltage | 62.7V |
| Peak Pulse Power Dissipation | 5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 5.0SMDJxxS Series |
|---|---|
| Reverse Standoff Voltage | 51V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 56.7V |
| Peak Pulse Power Dissipation | 5kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 106.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 62.7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 5.0SMDJ51CAS
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
