Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA84ACopy
Newark Part No.
Re-Reel75R0487
Cut Tape75R0487
Product Range30KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.440 | $24.44 |
| Total Price | $24.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA84ACopy
Newark Part No.
Re-Reel75R0487
Cut Tape75R0487
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage84V
Clamping Voltage Max139.2V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage93.8V
Maximum Breakdown Voltage93.8V
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
84V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
93.8V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
139.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
93.8V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
