Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA36ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC1133
Product Range30KPA Series
Your Part Number
83 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.110 |
| 10+ | $27.990 |
| 25+ | $26.520 |
| 50+ | $24.050 |
| 100+ | $22.820 |
| 250+ | $22.250 |
| 500+ | $21.130 |
Price for:Each
Minimum: 1
Multiple: 1
$29.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA36ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AC1133
Product Range30KPA Series
Product Range30KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max61.8V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage40.2V
Maximum Breakdown Voltage44.22V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
36V
Diode Case Style
P600
Minimum Breakdown Voltage
40.2V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
61.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.22V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 30KPA36A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
