Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA108CACopy
Newark Part No.
Full Reel32M4420
Cut Tape75R0413
Product Range30KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.840 | $20.84 |
| Total Price | $20.84 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $18.630 |
| 1000+ | $17.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA108CACopy
Newark Part No.
Full Reel32M4420
Cut Tape75R0413
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage108V
Clamping Voltage Max175.2V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage120.6V
Maximum Breakdown Voltage120.6V
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
108V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
120.6V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
175.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
120.6V
Technical Docs (2)
Alternatives for 30KPA108CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
